Add To Favorites
Product Overview
Digi-Key Part Number 1212-1694-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

813-SS-012-30-007101

Description CONN SPRING LOAD 12POS DUAL SMD
Expanded Description 12 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
RoHS Information RoHS Declaration
Online Catalog 813 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 813
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 12
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Surface Mount
Material Brass
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 120
Other Names 1212-1694
813-SS-012-30-007101-ND

17:40:12 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.62000 5.62
10 5.39100 53.91
25 4.94200 123.55
50 4.71740 235.87
100 4.49270 449.27
250 3.93112 982.78
500 3.81880 1,909.40
1,000 3.25721 3,257.21
2,500 3.03257 7,581.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback