Add To Favorites
Product Overview
Digi-Key Part Number 1212-1681-ND
Quantity Available 110
Can ship immediately
Manufacturer

Manufacturer Part Number

813-SS-010-30-001101

Description CONN SPRING LOAD 10POS DUAL SMD
Expanded Description 10 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
RoHS Information RoHS Declaration
Online Catalog 813 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 813
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 10
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Surface Mount
Material Brass
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 140
Other Names 1212-1681
813-SS-010-30-001101-ND

12:41:41 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.68000 4.68
10 4.49300 44.93
25 4.11840 102.96
50 3.93120 196.56
100 3.74400 374.40
250 3.27600 819.00
500 3.18242 1,591.21
1,000 2.71441 2,714.41
2,500 2.52721 6,318.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback