Add To Favorites
Product Overview
Digi-Key Part Number 1212-1671-ND
Quantity Available 228
Can ship immediately
Manufacturer

Manufacturer Part Number

813-SS-006-30-005101

Description CONN SPRING LOAD 6POS DUAL SMD
Expanded Description 6 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
RoHS Information RoHS Declaration
Online Catalog 813 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 813
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 6
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Surface Mount
Material Brass
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 230
Other Names 1212-1671
813-SS-006-30-005101-ND

04:54:54 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.85000 2.85
10 2.74000 27.40
25 2.51160 62.79
50 2.39740 119.87
100 2.28320 228.32
250 1.99776 499.44
500 1.94068 970.34
1,000 1.65529 1,655.29
2,500 1.54113 3,852.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback