Add To Favorites
Product Overview
Digi-Key Part Number 1212-1655-ND
Quantity Available 162
Can ship immediately
Manufacturer

Manufacturer Part Number

813-S1-018-30-017101

Description CONN SPRING LOAD 18POS DUAL SMD
Expanded Description 18 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 813-S1-yyy-30-zzz101
RoHS Information RoHS Declaration
Online Catalog 813 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 813
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 18
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Surface Mount
Material Brass
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 80
Other Names 1212-1655
813-S1-018-30-017101-ND

08:40:47 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.30000 8.30
10 7.94300 79.43
25 7.22080 180.52
50 6.86000 343.00
100 6.67940 667.94
250 5.95732 1,489.33
500 5.59626 2,798.13
1,000 4.94637 4,946.37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback