Add To Favorites
Product Overview
Digi-Key Part Number 1212-1640-ND
Quantity Available 105
Can ship immediately
Manufacturer

Manufacturer Part Number

813-S1-012-30-014101

Description CONN SPRING LOAD 12POS DUAL SMD
Expanded Description 12 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 813-S1-yyy-30-zzz101
RoHS Information RoHS Declaration
Online Catalog 813 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 813
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 12
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Surface Mount
Material Brass
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 110
Other Names 1212-1640
813-S1-012-30-014101-ND

06:32:40 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.02000 6.02
10 5.77700 57.77
25 5.29560 132.39
50 5.05480 252.74
100 4.81400 481.40
250 4.21224 1,053.06
500 4.09190 2,045.95
1,000 3.49015 3,490.15
2,500 3.24945 8,123.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback