Add To Favorites
Product Overview
Digi-Key Part Number 1212-1628-ND
Quantity Available 208
Can ship immediately
Manufacturer

Manufacturer Part Number

813-S1-006-30-014101

Description CONN SPRING LOAD 6POS DUAL SMD
Expanded Description 6 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 813-S1-yyy-30-zzz101
RoHS Information RoHS Declaration
Online Catalog 813 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 813
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 6
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Surface Mount
Material Brass
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 210
Other Names 1212-1628
813-S1-006-30-014101-ND

16:52:39 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.05000 3.05
10 2.93200 29.32
25 2.68800 67.20
50 2.56600 128.30
100 2.44370 244.37
250 2.13824 534.56
500 2.07716 1,038.58
1,000 1.77170 1,771.70
2,500 1.64951 4,123.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback