Add To Favorites
Product Overview
Digi-Key Part Number 1212-1617-ND
Quantity Available
Manufacturer

Manufacturer Part Number

811-SS-010-30-002101

Description CONN SPRING LOAD 10POS SNGL SMD
Expanded Description 10 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 811-SS-yyy-30-zzz101
RoHS Information RoHS Declaration
Online Catalog 811 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 811
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 10
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 140
Other Names 1212-1617
811-SS-010-30-002101-ND

10:47:05 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.65000 4.65
10 4.46800 44.68
25 4.09600 102.40
50 3.90980 195.49
100 3.72360 372.36
250 3.25816 814.54
500 3.16508 1,582.54
1,000 2.69962 2,699.62
2,500 2.51344 6,283.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback