Add To Favorites
Product Overview
Digi-Key Part Number 1212-1609-ND
Quantity Available 160
Can ship immediately
Manufacturer

Manufacturer Part Number

811-SS-009-30-002101

Description CONN SPRING LOAD 9POS SNGL SMD
Expanded Description 9 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 811-SS-yyy-30-zzz101
RoHS Information RoHS Declaration
Online Catalog 811 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 811
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 9
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 160
Other Names 1212-1609
811-SS-009-30-002101-ND

14:19:25 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.21000 4.21
10 4.04300 40.43
25 3.70640 92.66
50 3.53800 176.90
100 3.36950 336.95
250 2.94828 737.07
500 2.86404 1,432.02
1,000 2.44286 2,442.86
2,500 2.27438 5,685.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback