Add To Favorites
Product Overview
Digi-Key Part Number 1212-1603-ND
Quantity Available 180
Can ship immediately
Manufacturer

Manufacturer Part Number

811-SS-008-30-004101

Description CONN SPRING LOAD 8POS SNGL SMD
Expanded Description 8 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 811-SS-yyy-30-zzz101
RoHS Information RoHS Declaration
Online Catalog 811 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 811
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 8
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 180
Other Names 1212-1603
811-SS-008-30-004101-ND

20:26:14 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.74000 3.74
10 3.59400 35.94
25 3.29480 82.37
50 3.14480 157.24
100 2.99510 299.51
250 2.62072 655.18
500 2.54586 1,272.93
1,000 2.17146 2,171.46
2,500 2.02171 5,054.27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback