Add To Favorites
Product Overview
Digi-Key Part Number 1212-1585-ND
Quantity Available 130
Can ship immediately
Manufacturer

Manufacturer Part Number

811-SS-006-30-002101

Description CONN SPRING LOAD 6POS SNGL SMD
Expanded Description 6 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 811-SS-yyy-30-zzz101
RoHS Information RoHS Declaration
Online Catalog 811 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 811
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 6
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 230
Other Names 1212-1585
811-SS-006-30-002101-ND

05:37:36 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 2.81
10 2.69600 26.96
25 2.47120 61.78
50 2.35880 117.94
100 2.24640 224.64
250 1.96564 491.41
500 1.90948 954.74
1,000 1.62867 1,628.67
2,500 1.51635 3,790.87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback