Add To Favorites
Product Overview
Digi-Key Part Number 1212-1551-ND
Quantity Available 130
Can ship immediately
Manufacturer

Manufacturer Part Number

811-S1-010-30-017101

Description CONN SPRING LOAD 10POS SNGL SMD
Expanded Description 10 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 811-S1-yyy-30-zzz101
RoHS Information RoHS Declaration
Online Catalog 811 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 811
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 10
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 130
Other Names 1212-1551
811-S1-010-30-017101-ND

00:48:57 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.99000 4.99
10 4.79000 47.90
25 4.39040 109.76
50 4.19080 209.54
100 3.99130 399.13
250 3.49236 873.09
500 3.39258 1,696.29
1,000 2.89366 2,893.66
2,500 2.69410 6,735.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback