Add To Favorites
Product Overview
Digi-Key Part Number 1212-1549-ND
Quantity Available 160
Can ship immediately
Manufacturer

Manufacturer Part Number

811-S1-010-30-015101

Description CONN SPRING LOAD 10POS SNGL SMD
Expanded Description 10 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 811-S1-yyy-30-zzz101
RoHS Information RoHS Declaration
Online Catalog 811 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 811
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 10
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 130
Other Names 1212-1549
811-S1-010-30-015101-ND

07:32:56 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.01000 5.01
10 4.81400 48.14
25 4.41280 110.32
50 4.21220 210.61
100 4.01170 401.17
250 3.51020 877.55
500 3.40992 1,704.96
1,000 2.90845 2,908.45
2,500 2.70787 6,769.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback