Add To Favorites
Product Overview
Digi-Key Part Number 1212-1544-ND
Quantity Available 150
Can ship immediately
Manufacturer

Manufacturer Part Number

811-S1-009-30-014101

Description CONN SPRING LOAD 9POS SNGL SMD
Expanded Description 9 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 811-S1-yyy-30-zzz101
RoHS Information RoHS Declaration
Online Catalog 811 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 811
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 9
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 150
Other Names 1212-1544
811-S1-009-30-014101-ND

22:26:45 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.51000 4.51
10 4.33300 43.33
25 3.97160 99.29
50 3.79120 189.56
100 3.61060 361.06
250 3.15928 789.82
500 3.06902 1,534.51
1,000 2.61769 2,617.69
2,500 2.43716 6,092.89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback