Add To Favorites
Product Overview
Digi-Key Part Number 1212-1542-ND
Quantity Available 160
Can ship immediately
Manufacturer

Manufacturer Part Number

811-S1-008-30-016101

Description CONN SPRING LOAD 8POS SNGL SMD
Expanded Description 8 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 811-S1-yyy-30-zzz101
RoHS Information RoHS Declaration
Online Catalog 811 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 811
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 8
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 160
Other Names 1212-1542
811-S1-008-30-016101-ND

10:47:10 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.01000 4.01
10 3.85100 38.51
25 3.53040 88.26
50 3.36980 168.49
100 3.20930 320.93
250 2.80816 702.04
500 2.72792 1,363.96
1,000 2.32676 2,326.76
2,500 2.16629 5,415.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback