Add To Favorites
Product Overview
Digi-Key Part Number 1212-1537-ND
Quantity Available 190
Can ship immediately
Manufacturer

Manufacturer Part Number

811-S1-007-30-015101

Description CONN SPRING LOAD 7POS SNGL SMD
Expanded Description 7 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 811-S1-yyy-30-zzz101
RoHS Information RoHS Declaration
Online Catalog 811 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 811
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 7
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 190
Other Names 1212-1537
811-S1-007-30-015101-ND

09:48:12 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.51000 3.51
10 3.37000 33.70
25 3.08920 77.23
50 2.94860 147.43
100 2.80830 280.83
250 2.45724 614.31
500 2.38702 1,193.51
1,000 2.03599 2,035.99
2,500 1.89558 4,738.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback