Add To Favorites
Product Overview
Digi-Key Part Number 1212-1534-ND
Quantity Available 220
Can ship immediately
Manufacturer

Manufacturer Part Number

811-S1-006-30-016101

Description CONN SPRING LOAD 6POS SNGL SMD
Expanded Description 6 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 811-S1-yyy-30-zzz101
RoHS Information RoHS Declaration
Online Catalog 811 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 811
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 6
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 220
Other Names 1212-1534
811-S1-006-30-016101-ND

03:02:50 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.01000 3.01
10 2.88800 28.88
25 2.64760 66.19
50 2.52740 126.37
100 2.40700 240.70
250 2.10612 526.53
500 2.04596 1,022.98
1,000 1.74508 1,745.08
2,500 1.62472 4,061.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback