Add To Favorites
Product Overview
Digi-Key Part Number 1212-1512-ND
Quantity Available 101
Can ship immediately
Manufacturer

Manufacturer Part Number

803-87-100-20-001101

Description PCB CONN SOLDER TAIL 2.54MM
Expanded Description 100 Position Socket Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 803-xx-yyy-20-001101
RoHS Information RoHS Declaration
Online Catalog 803 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 803
Packaging ? Bulk ?
Part Status Active
Connector Type Socket
Contact Type Female Socket
Style Board to Board
Number of Positions 100
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.200" (5.08mm)
Contact Length - Post 0.126" (3.20mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3A
Voltage Rating -
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Additional Resources
Standard Package ? 84
Other Names 1212-1512
803-87-100-20-001101-ND

02:00:03 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.08000 11.08
10 10.59800 105.98
100 8.91230 891.23
500 7.46706 3,733.53
1,000 6.59992 6,599.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback