Add To Favorites
Product Overview
Digi-Key Part Number 1212-1497-ND
Quantity Available 154
Can ship immediately
Manufacturer

Manufacturer Part Number

802-80-072-10-001101

Description CONN HDR 72POS 0.100 T/H
Expanded Description 72 Positions Header Connector 0.100" (2.54mm) Through Hole Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 802-xx-yyy-10-001101
RoHS Information RoHS Declaration
Online Catalog 802 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 802
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Shrouding Unshrouded
Number of Positions 72
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type -
Features -
Contact Length - Mating 0.191" (4.85mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Black
Ingress Protection -
 
Additional Resources
Standard Package ? 154
Other Names 1212-1497
802-80-072-10-001101-ND

09:22:01 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.15000 6.15
10 5.90300 59.03
100 4.91880 491.88
500 4.18102 2,090.51
1,000 3.56616 3,566.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback