Add To Favorites
Product Overview
Digi-Key Part Number 1212-1488-ND
Quantity Available 218
Can ship immediately
Manufacturer

Manufacturer Part Number

802-10-016-30-507101

Description CONN SPRING PAD 16POS DUAL SMD
Expanded Description 16 Position Spring Mating Target Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 802-10-yyy-30-507101
RoHS Information RoHS Declaration
Online Catalog 802 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 802
Packaging ? Bulk ?
Part Status Active
Connector Type Mating Target
Number of Contacts 16
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Surface Mount
Material Brass
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
 
Additional Resources
Standard Package ? 230
Other Names 1212-1488
802-10-016-30-507101-ND

12:37:14 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 2.87
10 2.75400 27.54
25 2.52480 63.12
50 2.41020 120.51
100 2.29540 229.54
250 2.00848 502.12
500 1.95110 975.55
1,000 1.66417 1,664.17
2,500 1.54940 3,873.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback