Add To Favorites
Product Overview
Digi-Key Part Number 1212-1462-ND
Quantity Available 128
Can ship immediately
Manufacturer

Manufacturer Part Number

800-80-064-10-002101

Description CONN HDR 64POS 0.100 T/H
Expanded Description 64 Positions Header Connector 0.100" (2.54mm) Through Hole Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 800-xx-yyy-10-002101
RoHS Information RoHS Declaration
Online Catalog 800 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 800
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Style Board to Board
Shrouding Unshrouded
Number of Positions 64
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Length - Mating 0.141" (3.60mm)
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length 0.385" (9.77mm)
Insulation Height 0.116" (2.95mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating 150VDC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Additional Resources
Standard Package ? 130
Other Names 1212-1462
800-80-064-10-002101-ND

15:38:25 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.23000 5.23
10 5.01600 50.16
100 4.18020 418.02
500 3.55314 1,776.57
1,000 3.03062 3,030.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback