Add To Favorites
Product Overview
Digi-Key Part Number 1212-1438-ND
Quantity Available 123
Can ship immediately
Manufacturer

Manufacturer Part Number

450-80-272-00-006101

Description CONN HDR 72POS 2.54MM T/H
Expanded Description 72 Positions Header Connector 0.100" (2.54mm) Through Hole Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 450-xx-2yy-00-006101
RoHS Information RoHS Declaration
Online Catalog 450 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 450
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Shrouding Unshrouded
Number of Positions 72
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type -
Features -
Contact Length - Mating 0.141" (3.60mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Black
Ingress Protection -
 
Additional Resources
Standard Package ? 125
Other Names 1212-1438
450-80-272-00-006101-ND

03:31:41 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.79000 5.79
10 5.56000 55.60
100 4.63300 463.30
500 3.93808 1,969.04
1,000 3.35895 3,358.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback