Add To Favorites
Product Overview
Digi-Key Part Number 1212-1403-ND
Quantity Available 124
Can ship immediately
Manufacturer

Manufacturer Part Number

316-83-164-41-008101

Description PCB CONN SOLDER TAIL 2.54MM
Expanded Description 64 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 316-xx-1xx-41-yyy101
RoHS Information RoHS Declaration
Online Catalog 316 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 316
Packaging ? Bulk ?
Part Status Active
Connector Type Socket
Contact Type Female Socket
Style Board to Board
Number of Positions 64
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 29.5µin (0.75µm)
Insulation Color Black
Insulation Height 0.472" (12.00mm)
Contact Length - Post 0.126" (3.20mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3A
Voltage Rating -
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Mating Products
Additional Resources
Standard Package ? 125
Other Names 1212-1403
316-83-164-41-008101-ND

06:05:55 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.39000 8.39
10 8.02300 80.23
100 6.74680 674.68
500 5.65272 2,826.36
1,000 4.99627 4,996.27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback