Add To Favorites
Product Overview
Digi-Key Part Number 1212-1076-ND
Quantity Available 12
Can ship immediately
Manufacturer

Manufacturer Part Number

150-10-648-00-001101

Description DIL - SOLDER TAIL 2.54 MM
Expanded Description 48 Position DIP, DIL - Header Connector Male Pin Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets DIL/SIL/TO Socket Catalog
150-xx-yyy-00-zzz101
RoHS Information RoHS Declaration
Online Catalog 150 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 150
Packaging ? Bulk ?
Part Status Active
Connector Type DIP, DIL - Header
Contact Type Male Pin
Number of Positions 48
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.600" (15.24mm)
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Color Black
 
Additional Resources
Standard Package ? 8
Other Names 1212-1076
1501064800001100

20:20:14 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.05000 6.05
10 5.80100 58.01
100 4.79230 479.23
500 4.03562 2,017.81
1,000 3.53116 3,531.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback