Add To Favorites
Product Overview
Digi-Key Part Number 835-1041-ND
Quantity Available 1,348
Can ship immediately
Manufacturer

Manufacturer Part Number

PS21963-4

Description MOD IPM 600V 10A SUPERMINIDIP
Expanded Description Power Driver Module IGBT 3 Phase 600V 10A 25-PowerDIP Module (1.134", 28.80mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Powerex Inc.

Series Intellimod™
Part Status Active
Type IGBT
Configuration 3 Phase
Current 10A
Voltage 600V
Voltage - Isolation 1500VDC
Package / Case 25-PowerDIP Module (1.134", 28.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 835-1041
PS219634

17:27:58 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.20000 24.20
10 22.38500 223.85
25 20.57000 514.25
100 19.11800 1,911.80
250 17.54500 4,386.25
500 16.69800 8,349.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback