Add To Favorites
Product Overview
Digi-Key Part Number 835-1098-ND
Quantity Available 98
Can ship immediately
Manufacturer

Manufacturer Part Number

CM600HU-12F

Description IGBT MOD SGL 600V 600A F SER
Expanded Description IGBT Module Trench Single 600V 600A 1420W Chassis Mount Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets CM600HU-12F
Online Catalog IGBTMOD™ Trench Gate Series
Product Attributes Select All
Categories
Manufacturer

Powerex Inc.

Series IGBTMOD™
Part Status Active
IGBT Type Trench
Configuration Single
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 600A
Power - Max 1420W
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 600A
Current - Collector Cutoff (Max) 1mA
Input Capacitance (Cies) @ Vce 160nF @ 10V
Input Standard
NTC Thermistor No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Package / Case Module
Supplier Device Package Module
 
You May Also Be Interested In
  • DSEI2X61-12B - IXYS | DSEI2X61-12B-ND DigiKey Electronics
  • DSEI2X61-12B
  • IXYS
  • DIODE MODULE 1.2KV 52A SOT227B
  • Unit Price 20.53000
  • DSEI2X61-12B-ND
  • MEO500-06DA - IXYS | MEO500-06DA-ND DigiKey Electronics
  • MEO500-06DA
  • IXYS
  • DIODE MODULE 600V 514A Y4-M6
  • Unit Price 75.87000
  • MEO500-06DA-ND
Additional Resources
Standard Package ? 1
Other Names 835-1098
CM600HU-12F-ND
CM600HU12F

10:51:09 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 160.69000 160.69
10 152.93200 1,529.32
25 147.39080 3,684.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback