Add To Favorites
Product Overview
Digi-Key Part Number 835-1129-ND
Quantity Available 118
Can ship immediately
Manufacturer

Manufacturer Part Number

CM300DY-24S

Description IGBT HALF BRIDGE 1200V 300A MOD
Expanded Description IGBT Module Half Bridge 1200V 300A 2270W Chassis Mount Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets CM300DY-24S
Featured Product 6th Generation S-Series IGBTs
Online Catalog IGBTMOD™ S-Series
Product Attributes Select All
Categories
Manufacturer

Powerex Inc.

Series -
Part Status Active
IGBT Type -
Configuration Half Bridge
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 300A
Power - Max 2270W
Vce(on) (Max) @ Vge, Ic 2.25V @ 15V, 300A
Current - Collector Cutoff (Max) 1mA
Input Capacitance (Cies) @ Vce 30nF @ 10V
Input Standard
NTC Thermistor No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Package / Case Module
Supplier Device Package Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 835-1129
CM300DY24S

05:00:01 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 162.26000 162.26
10 154.42200 1,544.22
25 148.82720 3,720.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback