Add To Favorites
Product Overview
Digi-Key Part Number 596-1502-5-ND
Quantity Available 168
Can ship immediately
Manufacturer

Manufacturer Part Number

PFS7525L

Description IC PFC CTLR 205W 90V 16ESIP L
Expanded Description PFC IC Continuous Conduction (CCM) 22kHz ~ 123kHz eSIP-16G
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HiperPFS-3 Family
PCN Assembly/Origin HALT 26/Jan/2016
Online Catalog PFC (Power Factor Correction)
Product Attributes Select All
Categories
Manufacturer

Power Integrations

Series HiperPFS™
Packaging ? Tube ?
Part Status Active
Mode Continuous Conduction (CCM)
Frequency - Switching 22kHz ~ 123kHz
Current - Startup -
Voltage - Supply 10.2 V ~ 15 V
Operating Temperature -40°C ~ 150°C
Mounting Type Through Hole
Package / Case 16-SIP, 13 Leads, Exposed Pad, Formed Leads
Supplier Device Package eSIP-16G
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 596-1502-5

15:35:12 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.49000 3.49
10 3.11200 31.12
25 2.80080 70.02
100 2.55190 255.19
250 2.30292 575.73
500 2.06640 1,033.20
1,000 1.75740 1,757.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback