Add To Favorites
Product Overview
Digi-Key Part Number 596-1411-ND
Quantity Available 118
Can ship immediately
Manufacturer

Manufacturer Part Number

PFS714EG

Description IC PFC CTLR 385W 90V ESIP
Expanded Description PFC IC Continuous Conduction (CCM) 24kHz ~ 95kHz eSIP-7G
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PFS704-729EG
Reference Design Library RDK-236: 347W PFC, 380VDC, 90 ~ 264 VAC in
PCN Assembly/Origin HALT 26/Jan/2016
Online Catalog PFC (Power Factor Correction)
Product Attributes Select All
Categories
Manufacturer

Power Integrations

Series HiperPFS™
Packaging ? Tube ?
Part Status Active
Mode Continuous Conduction (CCM)
Frequency - Switching 24kHz ~ 95kHz
Current - Startup -
Voltage - Supply 10 V ~ 12 V
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case 7-SIP, 6 Leads, Exposed Pad, Formed Leads
Supplier Device Package eSIP-7G
 
Additional Resources
Standard Package ? 48
Other Names 596-1411

07:55:15 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.01000 6.01
10 5.40900 54.09
25 4.92760 123.19
100 4.44700 444.70
250 4.08648 1,021.62
500 3.72590 1,862.95
1,000 3.39360 3,393.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback