Add To Favorites
Product Overview
Digi-Key Part Number 596-1484-5-ND
Quantity Available 188
Can ship immediately
Manufacturer

Manufacturer Part Number

LYT4328E3

Description IC LED DRIVER OFFL DIM ESIP-7C
Expanded Description LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 9A (Switch) eSIP-7C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LYTSwitch-4 Family
Design Resources Development Tool Selector
Lighting Product Selector
PCN Assembly/Origin HALT 26/Jan/2016
PCN Other Multiple Changes 11/Nov/2014
Online Catalog AC DC Switcher
Product Attributes Select All
Categories
Manufacturer

Power Integrations

Series LYTSwitch™-4
Packaging ? Tube ?
Part Status Active
Type AC DC Offline Switcher
Topology Flyback, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 160VAC
Voltage - Supply (Max) 300VAC
Voltage - Output -
Current - Output / Channel 9A (Switch)
Frequency 132kHz
Dimming Triac
Applications -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 7-SIP, 6 Leads, Exposed Pad, Formed Leads
Supplier Device Package eSIP-7C
 
Additional Resources
Standard Package ? 48
Other Names 596-1484-5
LYT4328E3-ND

16:52:38 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.76000 2.76
10 2.46800 24.68
25 2.22120 55.53
100 2.02390 202.39
250 1.82644 456.61
500 1.63888 819.44
1,000 1.39380 1,393.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback