Add To Favorites
Product Overview
Digi-Key Part Number 596-1456-5-ND
Quantity Available 2,475
Can ship immediately
Manufacturer

Manufacturer Part Number

LQA20N200C

Description DIODE ARRAY GP 200V 10A TO252
Expanded Description Diode Array 1 Pair Common Cathode Standard 200V 10A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LQA20T200C, LQA20N200C
Online Catalog Diode Array
Product Attributes Select All
Categories
Manufacturer

Power Integrations

Series Qspeed™
Packaging ? Tube ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) (per Diode) 10A
Voltage - Forward (Vf) (Max) @ If 1.15V @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 16ns
Current - Reverse Leakage @ Vr 500µA @ 200V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252, (D-Pak)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 596-1456-5

19:16:00 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 1.73
10 1.56200 15.62
25 1.39520 34.88
100 1.25560 125.56
250 1.11604 279.01
500 0.97654 488.27
1,000 0.80914 809.14
2,500 0.78780 1,969.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback