Add To Favorites
Product Overview
Digi-Key Part Number 596-1463-1-ND
Quantity Available 3,142
Can ship immediately
Manufacturer

Manufacturer Part Number

LNK364DG-TL

Description IC OFFLINE SWIT HV 8SOP
Expanded Description Converter Offline Flyback Topology 132kHz SO-8C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LNK362-64
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer

Power Integrations

Series LinkSwitch®-XT
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Flyback
Voltage - Start Up -
Voltage - Supply (Vcc/Vdd) -
Duty Cycle 60%
Frequency - Switching 132kHz
Power (Watts) 9W
Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width) 7 leads
Supplier Device Package SO-8C
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 596-1463-1

17:33:33 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 1.39
10 1.23300 12.33
25 1.11400 27.85
100 0.97460 97.46
250 0.85528 213.82
500 0.75582 377.91
1,000 0.59670 596.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 596-1463-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.54540
  • Digi-Reel® ? : 596-1463-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,142 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 596-1245-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 526 - Immediate
  • Unit Price: 1.32000
Send Feedback