Add To Favorites
Product Overview
Digi-Key Part Number 403-1009-ND
Quantity Available 181
Can ship immediately
Manufacturer

Manufacturer Part Number

42M048C1B

Description STEPPER MOTOR PM BIPOLAR 5V
Expanded Description Bipolar Stepper Motor 0.55A 5VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Portescap

Series 42M
Part Status Active
Type Permanent Magnet
Coil Type Bipolar
Voltage - Rated 5VDC
Current Rating 0.55A
Steps per Revolution 48
Step Angle 7.5°
Accuracy ±15%
Torque - Holding (oz-in / mNm) 11.9 / 84
Size / Dimension Round - 1.650" Dia (42.00mm)
NEMA Frame Size -
Diameter - Shaft 0.118" (3.00mm)
Length - Shaft and Bearing 0.450" (11.43mm)
Mounting Hole Spacing 1.950" (49.48mm)
Termination Style Wire Leads
Operating Temperature -20°C ~ 70°C
Coil Resistance 9.1 Ohms
Features Round Shaft
Rotor Inertia 12.5gcm²
Approvals -
Weight 0.319 lb (144.7g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 403-1009

13:52:59 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.05000 25.05
5 24.29600 121.48
10 22.77700 227.77
25 22.01800 550.45
50 21.25880 1,062.94
100 20.49950 2,049.95
250 20.19580 5,048.95
500 19.74024 9,870.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback