Add To Favorites
Product Overview
Digi-Key Part Number 277-11464-ND
Quantity Available 200
Can ship immediately

Factory Stock ?: 1,700
Manufacturer

Manufacturer Part Number

5452752

Description TERM BLOCK PLUG 3POS 5.08MM
Expanded Description 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 5452752
Online Catalog BCVP Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series BCVP
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 3
Positions Per Level 3
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry 90°
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC 12A
Voltage - IEC 320V
Current - UL 12A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-30 AWG
Wire Gauge or Range - mm² 0.2-2.5mm²
Color Black
Operating Temperature -
Contact Mating Finish Tin
Features Retention Latches (Wire Side)
Material Flammability Rating -
Ingress Protection -
Screw Size M3
Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In)
Wire Strip Length 7mm
Contact Material -
Housing Material -
Contact Tail Length -
Insulation Height 1.024" (26.01mm)
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 277-11464
5452752-ND
BCVP-508R- 3 BK

18:15:45 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 3.14
10 3.00300 30.03
50 2.92100 146.05
100 2.73000 273.00
250 2.51160 627.90
500 2.32050 1,160.25
1,000 2.21130 2,211.30
2,500 2.07480 5,186.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback