Add To Favorites
Product Overview
Digi-Key Part Number 277-11462-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

5452734

Description TERM BLOCK PLUG 8POS 90DEG 5MM
Expanded Description 8 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 5452734
Online Catalog BCVP Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series BCVP
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 8
Positions Per Level 8
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation -
Plug Wire Entry 90°
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC 12A
Voltage - IEC 320V
Current - UL 12A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-30 AWG
Wire Gauge or Range - mm² 0.2-2.5mm²
Color Black
Operating Temperature -
Contact Mating Finish Tin
Features Retention Latches (Wire Side)
Material Flammability Rating -
Ingress Protection -
Screw Size M3
Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In)
Wire Strip Length 7mm
Contact Material -
Housing Material -
Contact Tail Length -
Insulation Height 1.024" (26.01mm)
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 277-11462
5452734-ND
BCVP-500R- 8 BK

03:40:41 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.77000 8.77
10 8.39300 83.93
50 8.16400 408.20
100 7.63000 763.00
250 7.01964 1,754.91
500 6.48550 3,242.75
1,000 6.18029 6,180.29
2,500 5.79878 14,496.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback