Add To Favorites
Product Overview
Digi-Key Part Number 277-11452-ND
Quantity Available 198
Can ship immediately
Manufacturer

Manufacturer Part Number

5452714

Description TERM BLOCK PLUG 3POS 3.81MM
Expanded Description 3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 5452714
Online Catalog BCVP Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series BCVP
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 3
Positions Per Level 3
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry 90°
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC 8A
Voltage - IEC 160V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-30 AWG
Wire Gauge or Range - mm² 0.2-1.5mm²
Color Black
Operating Temperature -
Contact Mating Finish Tin
Features -
Material Flammability Rating -
Ingress Protection -
Screw Size M2
Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In)
Wire Strip Length 7mm
Contact Material -
Housing Material -
Contact Tail Length -
Insulation Height 0.752" (19.10mm)
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 277-11452
5452714-ND
BCVP-381R- 3 BK

17:27:34 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.66000 3.66
10 3.49800 34.98
50 3.40260 170.13
100 3.18000 318.00
250 2.92560 731.40
500 2.70300 1,351.50
1,000 2.57580 2,575.80
2,500 2.41679 6,041.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback