Add To Favorites
Product Overview
Digi-Key Part Number 277-11440-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

5452218

Description TERM BLOCK PLUG 8POS STR 5MM
Expanded Description 8 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 5452218
Online Catalog BCP Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series BCP
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 8
Positions Per Level 8
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC 12A
Voltage - IEC 630V
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-30 AWG
Wire Gauge or Range - mm² 0.2-2.5mm²
Color Black
Operating Temperature -
Contact Mating Finish Tin
Features Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M3
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Wire Strip Length 7mm
Contact Material -
Housing Material Polyamide (PA), Nylon
Contact Tail Length -
Insulation Height 0.591" (15.00mm)
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 277-11440
5452218-ND
BCP-500- 8 BK

13:29:28 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.59000 7.59
10 7.26000 72.60
50 7.06200 353.10
100 6.60000 660.00
250 6.07200 1,518.00
500 5.61000 2,805.00
1,000 5.34599 5,345.99
2,500 5.01599 12,539.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback