Add To Favorites
Product Overview
Digi-Key Part Number 277-11428-ND
Quantity Available 191
Can ship immediately

Factory Stock ?: 23,400
Manufacturer

Manufacturer Part Number

5452180

Description TERM BLOCK PLUG 6POS STR 3.5MM
Expanded Description 6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 5452180
Online Catalog BCP Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series BCP
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 6
Positions Per Level 6
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC 8A
Voltage - IEC 320V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-30 AWG
Wire Gauge or Range - mm² 0.2-1.5mm²
Color Black
Operating Temperature -
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M2
Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In)
Wire Strip Length 7mm
Contact Material -
Housing Material Polyamide (PA), Nylon
Contact Tail Length -
Insulation Height 0.437" (11.10mm)
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 277-11428
5452180-ND
BCP-350- 6 BK

19:59:19 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.41000 7.41
10 7.08400 70.84
50 6.89080 344.54
100 6.44000 644.00
250 5.92480 1,481.20
500 5.47400 2,737.00
1,000 5.21639 5,216.39
2,500 4.89439 12,235.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback