Add To Favorites
Product Overview
Digi-Key Part Number 277-11411-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

5452118

Description TERM BLOCK HDR 9POS VERT 3.81MM
Expanded Description 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 5452118
Online Catalog BCH Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series BCH
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 9
Positions Per Level 9
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 8A
Voltage - IEC 160V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -
Contact Mating Finish Tin
Features -
Material Flammability Rating -
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material -
Contact Tail Length 0.134" (3.40mm)
Insulation Height 0.362" (9.20mm)
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 277-11411
5452118-ND
BCH-381V- 9 BK

18:30:26 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.35000 3.35
10 3.20100 32.01
50 3.11360 155.68
100 2.91000 291.00
250 2.67720 669.30
500 2.47350 1,236.75
1,000 2.35710 2,357.10
2,500 2.21160 5,528.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback