Add To Favorites
Product Overview
Digi-Key Part Number 277-11410-ND
Quantity Available 186
Can ship immediately
Manufacturer

Manufacturer Part Number

5452115

Description TERM BLOCK HDR 6POS VERT 3.81MM
Expanded Description 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 5452115
Online Catalog BCH Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series BCH
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 6
Positions Per Level 6
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 8A
Voltage - IEC 160V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -
Contact Mating Finish Tin
Features -
Material Flammability Rating -
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material -
Contact Tail Length 0.134" (3.40mm)
Insulation Height 0.362" (9.20mm)
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 277-11410
5452115-ND
BCH-381V- 6 BK

21:10:44 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 2.32
10 2.22200 22.22
50 2.16140 108.07
100 2.02000 202.00
250 1.85840 464.60
500 1.71700 858.50
1,000 1.63620 1,636.20
2,500 1.53520 3,837.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback