Add To Favorites
Product Overview
Digi-Key Part Number 277-11403-ND
Quantity Available 79
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

5452095

Description TERM BLOCK HDR 5POS VERT 3.5MM
Expanded Description 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 5452095
Online Catalog BCH Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series BCH
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 5
Positions Per Level 5
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 8A
Voltage - IEC 160V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -
Contact Mating Finish Tin
Features -
Material Flammability Rating -
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material -
Contact Tail Length 0.134" (3.40mm)
Insulation Height 0.362" (9.20mm)
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 277-11403
5452095-ND
BCH-350V- 5 BK

20:29:25 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.19000 2.19
10 2.09000 20.90
50 2.03300 101.65
100 1.90000 190.00
250 1.74800 437.00
500 1.61500 807.50
1,000 1.53900 1,539.00
2,500 1.44400 3,609.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback