Add To Favorites
Product Overview
Digi-Key Part Number 277-11393-ND
Quantity Available 190
Can ship immediately
Manufacturer

Manufacturer Part Number

5452052

Description TERM BLOCK HDR 8POS 90DEG 5MM
Expanded Description 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 5452052
Online Catalog BCH Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series BCH
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 8
Positions Per Level 8
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 12A
Voltage - IEC 320V
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -
Contact Mating Finish Tin
Features -
Material Flammability Rating -
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material -
Contact Tail Length 0.138" (3.50mm)
Insulation Height 0.339" (8.61mm)
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 277-11393
5452052-ND
BCH-500HS- 8 BK

00:30:03 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 2.60
10 2.48600 24.86
50 2.41820 120.91
100 2.26000 226.00
250 2.07920 519.80
500 1.92100 960.50
1,000 1.83060 1,830.60
2,500 1.71760 4,293.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback