Add To Favorites
Product Overview
Digi-Key Part Number 277-11386-ND
Quantity Available 147
Can ship immediately
Manufacturer

Manufacturer Part Number

5452031

Description TERM BLOCK HDR 6POS 90DEG 3.81MM
Expanded Description 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 5452031
Online Catalog BCH Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series BCH
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 6
Positions Per Level 6
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 8A
Voltage - IEC 160V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -
Contact Mating Finish Tin
Features -
Material Flammability Rating -
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material -
Contact Tail Length 0.134" (3.40mm)
Insulation Height 0.291" (7.40mm)
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 277-11386
5452031-ND
BCH-381H- 6 BK

14:00:09 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.35000 2.35
10 2.24400 22.44
50 2.18280 109.14
100 2.04000 204.00
250 1.87680 469.20
500 1.73400 867.00
1,000 1.65240 1,652.40
2,500 1.55040 3,875.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback