Add To Favorites
Product Overview
Digi-Key Part Number 277-11295-ND
Quantity Available 177
Can ship immediately

Factory Stock ?: 1,600
Manufacturer

Manufacturer Part Number

5441375

Description TERM BLOCK HDR 5POS 90DEG 3.5MM
Expanded Description 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 5441375
Online Catalog BCH Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series BCH
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 5
Positions Per Level 5
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 8A
Voltage - IEC 320V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Polyamide (PA), Nylon
Contact Tail Length 0.134" (3.40mm)
Insulation Height 0.285" (7.25mm)
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 277-11295
5441375-ND
BCH-350H- 5 GN

05:28:30 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.16000 2.16
10 2.06800 20.68
50 2.01160 100.58
100 1.88000 188.00
250 1.72960 432.40
500 1.59800 799.00
1,000 1.52280 1,522.80
2,500 1.42880 3,571.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback