Add To Favorites
Product Overview
Digi-Key Part Number 277-11264-ND
Quantity Available 200
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

5437813

Description TERM BLOCK PLUG 8POS 3.81MM
Expanded Description 8 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 5437813
Online Catalog BCVP Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series BCVP
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 8
Positions Per Level 8
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry 90°
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC 8A
Voltage - IEC 320V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-30 AWG
Wire Gauge or Range - mm² 0.2-1.5mm²
Color Gray
Operating Temperature -
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M2
Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In)
Wire Strip Length 7mm
Contact Material -
Housing Material Polyamide (PA), Nylon
Contact Tail Length -
Insulation Height 0.752" (19.10mm)
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 277-11264
5437813-ND
BCVP-381R- 8

10:34:52 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.33000 9.33
10 8.92100 89.21
50 8.67760 433.88
100 8.11000 811.00
250 7.46124 1,865.31
500 6.89350 3,446.75
1,000 6.56909 6,569.09
2,500 6.16358 15,408.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback