Add To Favorites
Product Overview
Digi-Key Part Number 277-11235-ND
Quantity Available 189
Can ship immediately

Factory Stock ?: 200
Manufacturer

Manufacturer Part Number

5434609

Description TERM BLOCK PLUG 8POS STR 3.5MM
Expanded Description 8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 5434609
Online Catalog BCP Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series BCP
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 8
Positions Per Level 8
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC 8A
Voltage - IEC 320V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-30 AWG
Wire Gauge or Range - mm² 0.2-1.5mm²
Color Gray
Operating Temperature -
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M2
Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In)
Wire Strip Length 7mm
Contact Material -
Housing Material Polyamide (PA), Nylon
Contact Tail Length -
Insulation Height 0.437" (11.10mm)
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 277-11235
5434609-ND
BCP-350- 8

20:50:09 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.86000 9.86
10 9.42700 94.27
50 9.16980 458.49
100 8.57000 857.00
250 7.88444 1,971.11
500 7.28450 3,642.25
1,000 6.94169 6,941.69
2,500 6.51318 16,282.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback