Add To Favorites
Product Overview
Digi-Key Part Number 277-11233-ND
Quantity Available 196
Can ship immediately
Manufacturer

Manufacturer Part Number

5434573

Description TERM BLOCK PLUG 5POS STR 3.5MM
Expanded Description 5 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 5434573
Online Catalog BCP Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series BCP
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 5
Positions Per Level 5
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC 8A
Voltage - IEC 320V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-30 AWG
Wire Gauge or Range - mm² 0.2-1.5mm²
Color Gray
Operating Temperature -
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M2
Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In)
Wire Strip Length 7mm
Contact Material -
Housing Material Polyamide (PA), Nylon
Contact Tail Length -
Insulation Height 0.437" (11.10mm)
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 277-11233
5434573-ND
BCP-350-5
BCP3505

13:32:29 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.20000 6.20
10 5.92900 59.29
50 5.76720 288.36
100 5.39000 539.00
250 4.95880 1,239.70
500 4.58150 2,290.75
1,000 4.36589 4,365.89
2,500 4.09639 10,240.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback