
2988780 | |
|---|---|
DigiKey Part Number | 277-2660-ND |
Manufacturer | |
Manufacturer Product Number | 2988780 |
Description | MEMORY CARD COMPACTFLASH 256MB |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 256MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | CompactFlash® | |
Memory Size | 256MB | |
Speed | - | |
Technology | - | |
Operating Temperature | - |

