Add To Favorites
Product Overview
Digi-Key Part Number 277-6285-ND
Quantity Available 232
Can ship immediately

Factory Stock ?: 950
Manufacturer

Manufacturer Part Number

1883051

Description TERM BLOCK PLUG 3POS STR 5MM
Expanded Description 3 Position Terminal Block Plug, Card Edge 0.197" (5.00mm) 180° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets COMBICON Direct Plug Connectors
Online Catalog COMBICON ZEC Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series COMBICON ZEC
Packaging ? Bulk ?
Part Status Active
Type Plug, Card Edge
Number of Positions 3
Positions Per Level 3
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Spring Cage, Tension Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC 10A
Voltage - IEC 630V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-26 AWG
Wire Gauge or Range - mm² 0.2-1.5mm²
Color Green
Operating Temperature -
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length 7mm
Contact Material -
Housing Material Polyamide (PA), Nylon
Contact Tail Length -
Insulation Height 0.689" (17.50mm)
 
Associated Product
Additional Resources
Standard Package ? 50
Other Names 1883051-ND
277-6285
ZEC 1.5/ 3-ST-5.0-C2 R1,3
ZEC1.5/3-ST-5.0-C2R1,3

00:16:51 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 2.95
10 2.86800 28.68
50 2.68000 134.00
100 2.46560 246.56
250 2.27800 569.50
500 2.17080 1,085.40
1,000 2.03680 2,036.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback