Add To Favorites
Product Overview
Digi-Key Part Number 277-10156-1-ND
Quantity Available 660
Can ship immediately
Manufacturer

Manufacturer Part Number

1830171

Description HEADER 7POS SMT WHITE
Expanded Description SSL Connector 7 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 1830171
Featured Product LED Connectors
Online Catalog COMBICON PTSM Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series COMBICON PTSM
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Cable/Wire
Connector Type Header, Male Pins
Number of Positions 7
Mounting Type Surface Mount, Bottom Entry, Through Board
Termination Solder
Pitch 0.098" (2.50mm)
Fastening Type Detent Lock
Features Solder Retention
Housing Color White
Wire Gauge -
Contact Material -
Contact Finish Tin
Housing Material Polyamide (PA), Nylon
Operating Temperature -
Voltage Rating 150V
Current Rating 5A
Ingress Protection -
Mating Cycles -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 277-10156-1

12:58:51 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.09000 2.09
10 2.00100 20.01
50 1.91400 95.70
100 1.86180 186.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-10156-2-ND
  • Minimum Quantity: 330
  • Quantity Available: 330 - Immediate
  • Unit Price: 1.74000
  • Digi-Reel® ? : 277-10156-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 660 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback