Add To Favorites
Product Overview
Digi-Key Part Number 277-11541-1-ND
Quantity Available 380
Can ship immediately
Manufacturer

Manufacturer Part Number

1824239

Description TERM BLOCK 6POS TOP 3.81MM SMD
Expanded Description 6 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Featured Product LED Connectors
SPT-THR and SMD PCB Connectors
Online Catalog COMBICON SPT-SMD Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series COMBICON SPT-SMD
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Levels 1
Positions Per Level 6
Pitch 0.150" (3.81mm)
Mating Orientation Vertical with Board
Current 10A
Voltage 300V
Wire Gauge 16-24 AWG
Mounting Type Surface Mount
Wire Termination Screwless - Leg Spring, Push-In Spring
Features -
Color Black
Operating Temperature -
Housing Material Liquid Crystal Polymer (LCP)
Contact Material - Plating Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Additional Resources
Standard Package ? 1
Other Names 277-11541-1

00:53:23 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.16000 5.16
10 4.94500 49.45
50 4.73000 236.50
100 4.60100 460.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-11541-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: 4.30000
  • Digi-Reel® ? : 277-11541-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 380 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback